
VJ0805A471KXBBC31 | |
|---|---|
DigiKey Part Number | 720-1262-2-ND - Tape & Reel (TR) 720-1262-1-ND - Cut Tape (CT) 720-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471KXBBC31 |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471KXBBC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 50 | 2,85580 Kč | 142,79 Kč |
| 100 | 2,52820 Kč | 252,82 Kč |
| 500 | 1,97928 Kč | 989,64 Kč |
| 1 000 | 1,81003 Kč | 1 810,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60131 Kč | 4 803,93 Kč |
| 6 000 | 1,49919 Kč | 8 995,14 Kč |
| 9 000 | 1,44809 Kč | 13 032,81 Kč |
| 15 000 | 1,39145 Kč | 20 871,75 Kč |
| 21 000 | 1,35834 Kč | 28 525,14 Kč |
| 30 000 | 1,32650 Kč | 39 795,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

