
VJ0805A470JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A470JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A470JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXBCW1BC |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,06000 Kč | 20,60 Kč |
| 50 | 1,45220 Kč | 72,61 Kč |
| 100 | 1,26920 Kč | 126,92 Kč |
| 500 | 0,96082 Kč | 480,41 Kč |
| 1 000 | 0,86615 Kč | 866,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47256 Kč | 1 890,24 Kč |
| 8 000 | 0,44559 Kč | 3 564,72 Kč |
| 12 000 | 0,42124 Kč | 5 054,88 Kč |
| 20 000 | 0,41849 Kč | 8 369,80 Kč |
| 28 000 | 0,39516 Kč | 11 064,48 Kč |
| 40 000 | 0,39361 Kč | 15 744,40 Kč |
| 48 000 | 0,39286 Kč | 18 857,28 Kč |
| 96 000 | 0,39028 Kč | 37 466,88 Kč |
| 100 000 | 0,39014 Kč | 39 014,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |

