
VJ0805A470JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1630-2-ND - Tape & Reel (TR) 720-1630-1-ND - Cut Tape (CT) 720-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50762 Kč | 2 030,48 Kč |
| 8 000 | 0,41750 Kč | 3 340,00 Kč |
| 12 000 | 0,38188 Kč | 4 582,56 Kč |
| 20 000 | 0,37853 Kč | 7 570,60 Kč |
| 28 000 | 0,28984 Kč | 8 115,52 Kč |
| 40 000 | 0,28863 Kč | 11 545,20 Kč |
| 48 000 | 0,28805 Kč | 13 826,40 Kč |
| 96 000 | 0,28603 Kč | 27 458,88 Kč |
| 100 000 | 0,28592 Kč | 28 592,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,38900 Kč | 13,89 Kč |
| 50 | 0,96840 Kč | 48,42 Kč |
| 100 | 0,83780 Kč | 83,78 Kč |
| 500 | 0,62224 Kč | 311,12 Kč |
| 1 000 | 0,59235 Kč | 592,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 50 | 0,95700 Kč | 47,85 Kč |
| 100 | 0,82810 Kč | 82,81 Kč |
| 500 | 0,61502 Kč | 307,51 Kč |
| 1 000 | 0,58548 Kč | 585,48 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

