330 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A331JXRAT5Z

DigiKey Part Number
720-VJ0805A331JXRAT5ZTR-ND - Tape & Reel (TR)
720-VJ0805A331JXRAT5ZCT-ND - Cut Tape (CT)
720-VJ0805A331JXRAT5ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A331JXRAT5Z
Description
CAP CER 330PF 1.5KV NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A331JXRAT5Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 513
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,60200 Kč156,02 Kč
5012,21660 Kč610,83 Kč
10011,17090 Kč1 117,09 Kč
5009,40584 Kč4 702,92 Kč
1 0008,86011 Kč8 860,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,18600 Kč24 558,00 Kč
6 0007,85588 Kč47 135,28 Kč
9 0007,69054 Kč69 214,86 Kč
15 0007,50719 Kč112 607,85 Kč
21 0007,40005 Kč155 401,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč