Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A330GXCAC | |
|---|---|
DigiKey Part Number | VJ0805A330GXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A330GXCAC |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A330GXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A330GXEAC | Vishay Vitramon | 0 | VJ0805A330GXEAC-ND | 11,41073 Kč | Upgrade |
| VJ0805A330GXEAP | Vishay Vitramon | 0 | VJ0805A330GXEAP-ND | 11,14895 Kč | Upgrade |
| VJ0805A330GXEMC | Vishay Vitramon | 0 | VJ0805A330GXEMC-ND | 11,41073 Kč | Upgrade |
| VJ0805A330GXEMP | Vishay Vitramon | 0 | VJ0805A330GXEMP-ND | 11,14895 Kč | Upgrade |
| VJ0805A330GXCAP | Vishay Vitramon | 0 | VJ0805A330GXCAP-ND | 9,56757 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,50594 Kč | 9 035,64 Kč |
| Unit Price without VAT: | 1,50594 Kč |
|---|---|
| Unit Price with VAT: | 1,82219 Kč |



