Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A270FXBMP | |
|---|---|
DigiKey Part Number | VJ0805A270FXBMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A270FXBMP |
Description | CAP CER 27PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A270FXBMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A270FXBAC | Vishay Vitramon | 0 | VJ0805A270FXBAC-ND | 8,54878 Kč | Parametric Equivalent |
| VJ0805A270FXBAP | Vishay Vitramon | 0 | VJ0805A270FXBAP-ND | 8,33425 Kč | Parametric Equivalent |
| VJ0805A270FXBMC | Vishay Vitramon | 0 | VJ0805A270FXBMC-ND | 8,54878 Kč | Parametric Equivalent |
| C0805C270F1GACTU | KEMET | 2 370 | 399-C0805C270F1GACTUCT-ND | 21,21000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,33425 Kč | 83 342,50 Kč |
| Unit Price without VAT: | 8,33425 Kč |
|---|---|
| Unit Price with VAT: | 10,08444 Kč |



