Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A1R5CXEAC | |
|---|---|
DigiKey Part Number | VJ0805A1R5CXEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R5CXEAC |
Description | CAP CER 1.5PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R5CXEAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A1R5CXEAP | Vishay Vitramon | 0 | VJ0805A1R5CXEAP-ND | 5,80992 Kč | Parametric Equivalent |
| VJ0805A1R5CXEMC | Vishay Vitramon | 0 | VJ0805A1R5CXEMC-ND | 5,97719 Kč | Parametric Equivalent |
| VJ0805A1R5CXEMP | Vishay Vitramon | 0 | VJ0805A1R5CXEMP-ND | 5,80992 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,97719 Kč | 35 863,14 Kč |
| Unit Price without VAT: | 5,97719 Kč |
|---|---|
| Unit Price with VAT: | 7,23240 Kč |


