Parametric Equivalent
Parametric Equivalent

VJ0805A102FLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0805A102FLAAJ32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A102FLAAJ32 |
Description | CAP CER 1000 PF 50V NP0(C0G) 080 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A102FLAAJ32 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805A102FXAAC31G | Vishay Vitramon | 0 | 720-GA0805A102FXAAC31GTR-ND | 0,32306 Kč | Parametric Equivalent |
| GA0805A102FXAAP31G | Vishay Vitramon | 0 | 720-GA0805A102FXAAP31GTR-ND | 0,31478 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 18,25829 Kč | 109 549,74 Kč |
| Unit Price without VAT: | 18,25829 Kč |
|---|---|
| Unit Price with VAT: | 22,09253 Kč |


