
VJ0805A101JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1071-2-ND - Tape & Reel (TR) 720-1071-1-ND - Cut Tape (CT) 720-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXGAT5Z |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 13,63900 Kč | 136,39 Kč |
| 50 | 10,60720 Kč | 530,36 Kč |
| 100 | 9,67490 Kč | 967,49 Kč |
| 500 | 8,09528 Kč | 4 047,64 Kč |
| 1 000 | 7,60704 Kč | 7 607,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,00418 Kč | 21 012,54 Kč |
| 6 000 | 6,70897 Kč | 40 253,82 Kč |
| 9 000 | 6,56112 Kč | 59 050,08 Kč |
| 15 000 | 6,39717 Kč | 95 957,55 Kč |
| 21 000 | 6,30133 Kč | 132 327,93 Kč |
| 30 000 | 6,20909 Kč | 186 272,70 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |

