
VJ0805A101JXGAT5Z | |
|---|---|
DigiKey Part Number | 720-1071-2-ND - Tape & Reel (TR) 720-1071-1-ND - Cut Tape (CT) 720-1071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101JXGAT5Z |
Description | CAP CER 100PF 1KV C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101JXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 11,47200 Kč | 114,72 Kč |
| 50 | 9,10620 Kč | 455,31 Kč |
| 100 | 8,25370 Kč | 825,37 Kč |
| 500 | 6,99492 Kč | 3 497,46 Kč |
| 1 000 | 6,55034 Kč | 6 550,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,02507 Kč | 18 075,21 Kč |
| 6 000 | 5,76272 Kč | 34 576,32 Kč |
| 9 000 | 5,63132 Kč | 50 681,88 Kč |
| 15 000 | 5,48562 Kč | 82 284,30 Kč |
| 21 000 | 5,40045 Kč | 113 409,45 Kč |
| 30 000 | 5,32611 Kč | 159 783,30 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |

