
VJ0603Y682KXAAC | |
|---|---|
DigiKey Part Number | 720-1979-2-ND - Tape & Reel (TR) 720-1979-1-ND - Cut Tape (CT) 720-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y682KXAAC |
Description | CAP CER 6800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y682KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 50 | 2,36020 Kč | 118,01 Kč |
| 100 | 2,08090 Kč | 208,09 Kč |
| 500 | 1,61222 Kč | 806,11 Kč |
| 1 000 | 1,46797 Kč | 1 467,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,25195 Kč | 5 007,80 Kč |
| 8 000 | 1,17174 Kč | 9 373,92 Kč |
| 12 000 | 1,13158 Kč | 13 578,96 Kč |
| 20 000 | 1,08709 Kč | 21 741,80 Kč |
| 28 000 | 1,06107 Kč | 29 709,96 Kč |
| 40 000 | 1,03606 Kč | 41 442,40 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

