
VJ0603Y471JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y471JXAACTR-ND - Tape & Reel (TR) 720-VJ0603Y471JXAACCT-ND - Cut Tape (CT) 720-VJ0603Y471JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y471JXAAC |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y471JXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 500 | 1,22502 Kč | 612,51 Kč |
| 1 000 | 1,10890 Kč | 1 108,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93483 Kč | 3 739,32 Kč |
| 8 000 | 0,87029 Kč | 6 962,32 Kč |
| 12 000 | 0,83798 Kč | 10 055,76 Kč |
| 20 000 | 0,80218 Kč | 16 043,60 Kč |
| 28 000 | 0,78125 Kč | 21 875,00 Kč |
| 40 000 | 0,76111 Kč | 30 444,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

