
VJ0603Y223KXXAC31 | |
|---|---|
DigiKey Part Number | 720-VJ0603Y223KXXAC31TR-ND - Tape & Reel (TR) 720-VJ0603Y223KXXAC31CT-ND - Cut Tape (CT) 720-VJ0603Y223KXXAC31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y223KXXAC31 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y223KXXAC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 50 | 4,11980 Kč | 205,99 Kč |
| 100 | 3,67880 Kč | 367,88 Kč |
| 500 | 2,93594 Kč | 1 467,97 Kč |
| 1 000 | 2,70685 Kč | 2 706,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,36333 Kč | 9 453,32 Kč |
| 8 000 | 2,23574 Kč | 17 885,92 Kč |
| 12 000 | 2,17182 Kč | 26 061,84 Kč |
| 20 000 | 2,10100 Kč | 42 020,00 Kč |
| 28 000 | 2,05957 Kč | 57 667,96 Kč |
| 40 000 | 2,01975 Kč | 80 790,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

