Direct

VJ0603Y123KBAAM31 | |
|---|---|
DigiKey Part Number | VJ0603Y123KBAAM31-ND |
Manufacturer | |
Manufacturer Product Number | VJ0603Y123KBAAM31 |
Description | CAPACITOR CERAMIC 0603 |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | VJ0603Y123KBAAM31 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.038" (0.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603Y123KBAAR31G | Vishay Vitramon | 0 | GA0603Y123KBAAR31G-ND | 1,23483 Kč | Direct |


