
VJ0603Y105KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-1852-2-ND - Tape & Reel (TR) 720-1852-1-ND - Cut Tape (CT) 720-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y105KXJCW1BC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y105KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 50 | 1,50760 Kč | 75,38 Kč |
| 100 | 1,31660 Kč | 131,66 Kč |
| 500 | 0,99698 Kč | 498,49 Kč |
| 1 000 | 0,89829 Kč | 898,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,75068 Kč | 3 002,72 Kč |
| 8 000 | 0,69590 Kč | 5 567,20 Kč |
| 12 000 | 0,66851 Kč | 8 022,12 Kč |
| 20 000 | 0,63814 Kč | 12 762,80 Kč |
| 28 000 | 0,62039 Kč | 17 370,92 Kč |
| 40 000 | 0,60333 Kč | 24 133,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





