
VJ0603Y104KXXAC | |
|---|---|
DigiKey Part Number | 720-1378-2-ND - Tape & Reel (TR) 720-1378-1-ND - Cut Tape (CT) 720-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXXAC |
Description | CAP CER 0.1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXXAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 50 | 3,01540 Kč | 150,77 Kč |
| 100 | 2,67510 Kč | 267,51 Kč |
| 500 | 2,10106 Kč | 1 050,53 Kč |
| 1 000 | 1,92384 Kč | 1 923,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65821 Kč | 6 632,84 Kč |
| 8 000 | 1,55960 Kč | 12 476,80 Kč |
| 12 000 | 1,51021 Kč | 18 122,52 Kč |
| 20 000 | 1,45549 Kč | 29 109,80 Kč |
| 28 000 | 1,42350 Kč | 39 858,00 Kč |
| 40 000 | 1,39272 Kč | 55 708,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

