
VJ0603Y104JXJAC | |
|---|---|
DigiKey Part Number | 720-1960-2-ND - Tape & Reel (TR) 720-1960-1-ND - Cut Tape (CT) 720-1960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104JXJAC |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104JXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč |
| 10 | 4,03600 Kč | 40,36 Kč |
| 50 | 2,95860 Kč | 147,93 Kč |
| 100 | 2,62360 Kč | 262,36 Kč |
| 500 | 2,06478 Kč | 1 032,39 Kč |
| 1 000 | 1,89231 Kč | 1 892,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,65290 Kč | 6 611,60 Kč |
| 8 000 | 1,35533 Kč | 10 842,64 Kč |
| 12 000 | 1,30552 Kč | 15 666,24 Kč |
| 20 000 | 1,29881 Kč | 25 976,20 Kč |
| 28 000 | 1,25128 Kč | 35 035,84 Kč |
| 40 000 | 1,24742 Kč | 49 896,80 Kč |
| 48 000 | 1,24557 Kč | 59 787,36 Kč |
| Unit Price without VAT: | 6,87000 Kč |
|---|---|
| Unit Price with VAT: | 8,31270 Kč |

