VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y104JXACW1BC

DigiKey Part Number
720-VJ0603Y104JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y104JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y104JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y104JXACW1BC
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y104JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 182
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
102,45500 Kč24,55 Kč
501,76020 Kč88,01 Kč
1001,48760 Kč148,76 Kč
5001,18178 Kč590,89 Kč
1 0001,07026 Kč1 070,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,91378 Kč3 655,12 Kč
8 0000,85105 Kč6 808,40 Kč
12 0000,83732 Kč10 047,84 Kč
20 0000,70283 Kč14 056,60 Kč
Manufacturers Standard Package
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč