
VJ0603Y104JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y104JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y104JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104JXACW1BC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| 10 | 2,45500 Kč | 24,55 Kč |
| 50 | 1,76020 Kč | 88,01 Kč |
| 100 | 1,48760 Kč | 148,76 Kč |
| 500 | 1,18178 Kč | 590,89 Kč |
| 1 000 | 1,07026 Kč | 1 070,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,91378 Kč | 3 655,12 Kč |
| 8 000 | 0,85105 Kč | 6 808,40 Kč |
| 12 000 | 0,83732 Kč | 10 047,84 Kč |
| 20 000 | 0,70283 Kč | 14 056,60 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |

