
VJ0603Y103MXBAC31 | |
|---|---|
DigiKey Part Number | 720-1256-2-ND - Tape & Reel (TR) 720-1256-1-ND - Cut Tape (CT) 720-1256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103MXBAC31 |
Description | CAP CER 10000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103MXBAC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 50 | 2,51140 Kč | 125,57 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 500 | 1,72436 Kč | 862,18 Kč |
| 1 000 | 1,57233 Kč | 1 572,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34450 Kč | 5 378,00 Kč |
| 8 000 | 1,25999 Kč | 10 079,92 Kč |
| 12 000 | 1,21764 Kč | 14 611,68 Kč |
| 20 000 | 1,17073 Kč | 23 414,60 Kč |
| 28 000 | 1,14332 Kč | 32 012,96 Kč |
| 40 000 | 1,11695 Kč | 44 678,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

