10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y103JXBAC

DigiKey Part Number
720-VJ0603Y103JXBACTR-ND - Tape & Reel (TR)
720-VJ0603Y103JXBACCT-ND - Cut Tape (CT)
720-VJ0603Y103JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y103JXBAC
Description
CAP CER 10000PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y103JXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 294
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,09500 Kč40,95 Kč
502,98600 Kč149,30 Kč
1002,64780 Kč264,78 Kč
5002,07754 Kč1 038,77 Kč
1 0001,90200 Kč1 902,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,19437 Kč4 777,48 Kč
8 0001,11691 Kč8 935,28 Kč
12 0001,07814 Kč12 937,68 Kč
20 0001,03517 Kč20 703,40 Kč
28 0001,01005 Kč28 281,40 Kč
40 0000,98589 Kč39 435,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč