
VJ0603Y102KXAAC31 | |
|---|---|
DigiKey Part Number | 720-1253-2-ND - Tape & Reel (TR) 720-1253-1-ND - Cut Tape (CT) 720-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXAAC31 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXAAC31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 50 | 1,69660 Kč | 84,83 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 500 | 1,13264 Kč | 566,32 Kč |
| 1 000 | 1,02323 Kč | 1 023,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85992 Kč | 3 439,68 Kč |
| 8 000 | 0,79926 Kč | 6 394,08 Kč |
| 12 000 | 0,76889 Kč | 9 226,68 Kč |
| 20 000 | 0,73527 Kč | 14 705,40 Kč |
| 28 000 | 0,71561 Kč | 20 037,08 Kč |
| 40 000 | 0,69670 Kč | 27 868,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

