Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

VJ0603Y102KXAAC | |
|---|---|
DigiKey Part Number | 720-1374-2-ND - Tape & Reel (TR) 720-1374-1-ND - Cut Tape (CT) 720-1374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102KXAAC |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 1,81000 Kč | 18,10 Kč |
| 50 | 1,26920 Kč | 63,46 Kč |
| 100 | 1,10690 Kč | 110,69 Kč |
| 500 | 0,83182 Kč | 415,91 Kč |
| 1 000 | 0,74735 Kč | 747,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62127 Kč | 2 485,08 Kč |
| 8 000 | 0,51141 Kč | 4 091,28 Kč |
| 12 000 | 0,50862 Kč | 6 103,44 Kč |
| 20 000 | 0,50545 Kč | 10 109,00 Kč |
| 28 000 | 0,50354 Kč | 14 099,12 Kč |
| 40 000 | 0,49539 Kč | 19 815,60 Kč |
| 48 000 | 0,48848 Kč | 23 447,04 Kč |
| 96 000 | 0,46522 Kč | 44 661,12 Kč |
| 100 000 | 0,46398 Kč | 46 398,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |








