Ceramic Capacitor Kit 0.1pF ~ 0.9pF 250V Surface Mount, MLCC 135 Pieces (9 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603HIFRQ3KIT

DigiKey Part Number
720-VJ0603HIFRQ3KIT-ND
Manufacturer
Manufacturer Product Number
VJ0603HIFRQ3KIT
Description
CAP KIT CER 0.1PF-0.9PF 135PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.1pF ~ 0.9pF 250V Surface Mount, MLCC 135 Pieces (9 Values - 15 Each)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603HIFRQ3KIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Vitramon
Series
Packaging
Book
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.1pF ~ 0.9pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
250V
Tolerance
±0.05pF
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
135 Pieces (9 Values - 15 Each)
Packages Included
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
12 458,66000 Kč2 458,66 Kč
102 135,03500 Kč21 350,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2 458,66000 Kč
Unit Price with VAT:2 974,97860 Kč