
VJ0603D3R3BXPAJ | |
|---|---|
DigiKey Part Number | 720-1318-2-ND - Tape & Reel (TR) 720-1318-1-ND - Cut Tape (CT) 720-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D3R3BXPAJ |
Description | CAP CER 3.3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D3R3BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 50 | 5,41820 Kč | 270,91 Kč |
| 100 | 4,86980 Kč | 486,98 Kč |
| 500 | 3,94378 Kč | 1 971,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,65785 Kč | 3 657,85 Kč |
| 2 000 | 3,42239 Kč | 6 844,78 Kč |
| 3 000 | 3,30455 Kč | 9 913,65 Kč |
| 5 000 | 3,17396 Kč | 15 869,80 Kč |
| 7 000 | 3,09761 Kč | 21 683,27 Kč |
| 10 000 | 3,02419 Kč | 30 241,90 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |


