
VJ0603D3R0BXPAJ | |
|---|---|
DigiKey Part Number | 720-1317-2-ND - Tape & Reel (TR) 720-1317-1-ND - Cut Tape (CT) 720-1317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D3R0BXPAJ |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D3R0BXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,10500 Kč | 81,05 Kč |
| 50 | 6,12720 Kč | 306,36 Kč |
| 100 | 5,52250 Kč | 552,25 Kč |
| 500 | 4,49778 Kč | 2 248,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,18154 Kč | 4 181,54 Kč |
| 2 000 | 3,92117 Kč | 7 842,34 Kč |
| 3 000 | 3,79091 Kč | 11 372,73 Kč |
| 5 000 | 3,64647 Kč | 18 232,35 Kč |
| 7 000 | 3,56207 Kč | 24 934,49 Kč |
| 10 000 | 3,48084 Kč | 34 808,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


