330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D331KXAAJ

DigiKey Part Number
720-1333-2-ND - Tape & Reel (TR)
720-1333-1-ND - Cut Tape (CT)
720-1333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D331KXAAJ
Description
CAP CER 330PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D331KXAAJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,55000 Kč8,55 Kč
105,15100 Kč51,51 Kč
503,80400 Kč190,20 Kč
1003,39320 Kč339,32 Kč
5002,69870 Kč1 349,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,48410 Kč2 484,10 Kč
2 0002,30766 Kč4 615,32 Kč
3 0002,21930 Kč6 657,90 Kč
5 0002,12146 Kč10 607,30 Kč
7 0002,06428 Kč14 449,96 Kč
10 0002,00928 Kč20 092,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,55000 Kč
Unit Price with VAT:10,34550 Kč