
VJ0603D2R4BXPAJ | |
|---|---|
DigiKey Part Number | 720-1312-2-ND - Tape & Reel (TR) 720-1312-1-ND - Cut Tape (CT) 720-1312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D2R4BXPAJ |
Description | CAP CER 2.4PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D2R4BXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 50 | 4,39940 Kč | 219,97 Kč |
| 100 | 4,04370 Kč | 404,37 Kč |
| 500 | 3,30780 Kč | 1 653,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,29256 Kč | 2 292,56 Kč |
| 2 000 | 2,20267 Kč | 4 405,34 Kč |
| 3 000 | 2,19081 Kč | 6 572,43 Kč |
| 5 000 | 2,17733 Kč | 10 886,65 Kč |
| 7 000 | 2,16920 Kč | 15 184,40 Kč |
| 10 000 | 2,16125 Kč | 21 612,50 Kč |
| 12 000 | 2,15741 Kč | 25 888,92 Kč |
| 24 000 | 2,14414 Kč | 51 459,36 Kč |
| 25 000 | 2,14343 Kč | 53 585,75 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


