
VJ0603D270JXPAJ | |
|---|---|
DigiKey Part Number | 720-1309-2-ND - Tape & Reel (TR) 720-1309-1-ND - Cut Tape (CT) 720-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D270JXPAJ |
Description | CAP CER 27PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D270JXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 50 | 3,53600 Kč | 176,80 Kč |
| 100 | 3,14550 Kč | 314,55 Kč |
| 500 | 2,49120 Kč | 1 245,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28920 Kč | 2 289,20 Kč |
| 2 000 | 2,12301 Kč | 4 246,02 Kč |
| 3 000 | 2,03982 Kč | 6 119,46 Kč |
| 5 000 | 1,94765 Kč | 9 738,25 Kč |
| 7 000 | 1,89381 Kč | 13 256,67 Kč |
| 10 000 | 1,84199 Kč | 18 419,90 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


