22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D220JLAAJ32

DigiKey Part Number
720-VJ0603D220JLAAJ32TR-ND - Tape & Reel (TR)
720-VJ0603D220JLAAJ32CT-ND - Cut Tape (CT)
720-VJ0603D220JLAAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D220JLAAJ32
Description
CAP CER 22 PF 50V NP0(C0G) 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D220JLAAJ32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.038" (0.97mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 804
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1011,47100 Kč114,71 Kč
508,84280 Kč442,14 Kč
1008,03350 Kč803,35 Kč
5006,66542 Kč3 332,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,24247 Kč6 242,47 Kč
2 0005,89418 Kč11 788,36 Kč
3 0005,71983 Kč17 159,49 Kč
5 0005,52654 Kč27 632,70 Kč
7 0005,41355 Kč37 894,85 Kč
10 0005,30487 Kč53 048,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč