
VJ0603D151KXBAJ | |
|---|---|
DigiKey Part Number | 720-1327-2-ND - Tape & Reel (TR) 720-1327-1-ND - Cut Tape (CT) 720-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D151KXBAJ |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D151KXBAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 Kč | 6,47 Kč |
| 10 | 3,75400 Kč | 37,54 Kč |
| 50 | 2,72780 Kč | 136,39 Kč |
| 100 | 2,41510 Kč | 241,51 Kč |
| 500 | 1,88658 Kč | 943,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,72392 Kč | 1 723,92 Kč |
| 2 000 | 1,59003 Kč | 3 180,06 Kč |
| 3 000 | 1,52308 Kč | 4 569,24 Kč |
| 5 000 | 1,44883 Kč | 7 244,15 Kč |
| 7 000 | 1,40548 Kč | 9 838,36 Kč |
| 10 000 | 1,36378 Kč | 13 637,80 Kč |
| Unit Price without VAT: | 6,47000 Kč |
|---|---|
| Unit Price with VAT: | 7,82870 Kč |


