
VJ0603D101JXCAJ | |
|---|---|
DigiKey Part Number | 720-1325-2-ND - Tape & Reel (TR) 720-1325-1-ND - Cut Tape (CT) 720-1325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D101JXCAJ |
Description | CAP CER 100PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D101JXCAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 50 | 3,82080 Kč | 191,04 Kč |
| 100 | 3,40780 Kč | 340,78 Kč |
| 500 | 2,71038 Kč | 1 355,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,49515 Kč | 2 495,15 Kč |
| 2 000 | 2,31820 Kč | 4 636,40 Kč |
| 3 000 | 2,22959 Kč | 6 688,77 Kč |
| 5 000 | 2,13143 Kč | 10 657,15 Kč |
| 7 000 | 2,07408 Kč | 14 518,56 Kč |
| 10 000 | 2,01890 Kč | 20 189,00 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


