
VJ0603D101GXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D101GXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D101GXPAJCT-ND - Cut Tape (CT) 720-VJ0603D101GXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D101GXPAJ |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D101GXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,80380 Kč | 290,19 Kč |
| 100 | 5,22430 Kč | 522,43 Kč |
| 500 | 4,24328 Kč | 2 121,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,94069 Kč | 3 940,69 Kč |
| 2 000 | 3,69156 Kč | 7 383,12 Kč |
| 3 000 | 3,56672 Kč | 10 700,16 Kč |
| 5 000 | 3,42855 Kč | 17 142,75 Kč |
| 7 000 | 3,34774 Kč | 23 434,18 Kč |
| 10 000 | 3,27002 Kč | 32 700,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

