
VJ0603D101GXPAJ | |
|---|---|
DigiKey Part Number | 720-VJ0603D101GXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D101GXPAJCT-ND - Cut Tape (CT) 720-VJ0603D101GXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D101GXPAJ |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D101GXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,49400 Kč | 94,94 Kč |
| 50 | 7,33800 Kč | 366,90 Kč |
| 100 | 6,64550 Kč | 664,55 Kč |
| 500 | 5,47468 Kč | 2 737,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,11262 Kč | 5 112,62 Kč |
| 2 000 | 4,81477 Kč | 9 629,54 Kč |
| 3 000 | 4,63065 Kč | 13 891,95 Kč |
| 5 000 | 4,40985 Kč | 22 049,25 Kč |
| 7 000 | 4,14520 Kč | 29 016,40 Kč |
| 10 000 | 3,88198 Kč | 38 819,80 Kč |
| 12 000 | 3,87590 Kč | 46 510,80 Kč |
| 24 000 | 3,85481 Kč | 92 515,44 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |

