
VJ0603D100JXPAJ | |
|---|---|
DigiKey Part Number | 720-1299-2-ND - Tape & Reel (TR) 720-1299-1-ND - Cut Tape (CT) 720-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D100JXPAJ |
Description | CAP CER 10PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D100JXPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,04700 Kč | 50,47 Kč |
| 50 | 3,72900 Kč | 186,45 Kč |
| 100 | 3,32230 Kč | 332,23 Kč |
| 500 | 2,63864 Kč | 1 319,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,42800 Kč | 2 428,00 Kč |
| 2 000 | 2,25448 Kč | 4 508,96 Kč |
| 3 000 | 2,16772 Kč | 6 503,16 Kč |
| 5 000 | 2,07154 Kč | 10 357,70 Kč |
| 7 000 | 2,01533 Kč | 14 107,31 Kč |
| 10 000 | 1,96125 Kč | 19 612,50 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |


