VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D0R1BXPAJ

DigiKey Part Number
720-VJ0603D0R1BXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D0R1BXPAJCT-ND - Cut Tape (CT)
720-VJ0603D0R1BXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D0R1BXPAJ
Description
CAP CER 0.1PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D0R1BXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 155
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,89000 Kč9,89 Kč
105,99900 Kč59,99 Kč
504,48780 Kč224,39 Kč
1004,01840 Kč401,84 Kč
5003,42694 Kč1 713,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,08404 Kč3 084,04 Kč
2 0002,81176 Kč5 623,52 Kč
3 0002,68549 Kč8 056,47 Kč
5 0002,57429 Kč12 871,45 Kč
7 0002,49749 Kč17 482,43 Kč
10 0002,27041 Kč22 704,10 Kč
12 0002,26640 Kč27 196,80 Kč
24 0002,25261 Kč54 062,64 Kč
25 0002,25186 Kč56 296,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,89000 Kč
Unit Price with VAT:11,96690 Kč