470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A471FXAAC

DigiKey Part Number
720-VJ0603A471FXAACTR-ND - Tape & Reel (TR)
720-VJ0603A471FXAACCT-ND - Cut Tape (CT)
720-VJ0603A471FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A471FXAAC
Description
CAP CER 470PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A471FXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.038" (0.97mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471F5GACTUKEMET6 099399-C0603C471F5GACTUCT-ND25,41000 KčDirect
In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1017,49100 Kč174,91 Kč
5013,77460 Kč688,73 Kč
10012,63030 Kč1 263,03 Kč
50010,69302 Kč5 346,51 Kč
1 00010,09395 Kč10 093,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,49627 Kč13 985,08 Kč
8 0003,32719 Kč26 617,52 Kč
12 0003,24248 Kč38 909,76 Kč
20 0003,14861 Kč62 972,20 Kč
28 0003,09370 Kč86 623,60 Kč
40 0003,04089 Kč121 635,60 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč