
VJ0603A221FXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A221FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A221FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A221FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A221FXXCW1BC |
Description | CAP CER 220PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A221FXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A221FXACW1BC | Vishay Vitramon | 9 010 | 720-1664-1-ND | 3,78000 Kč | Upgrade |
| KGM15ACG1E221FT | KYOCERA AVX | 6 763 | 478-KGM15ACG1E221FTCT-ND | 9,03000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 50 | 1,56220 Kč | 78,11 Kč |
| 100 | 1,36490 Kč | 136,49 Kč |
| 500 | 1,03478 Kč | 517,39 Kč |
| 1 000 | 0,93315 Kč | 933,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,78107 Kč | 3 124,28 Kč |
| 8 000 | 0,72467 Kč | 5 797,36 Kč |
| 12 000 | 0,69643 Kč | 8 357,16 Kč |
| 20 000 | 0,66514 Kč | 13 302,80 Kč |
| 28 000 | 0,64687 Kč | 18 112,36 Kč |
| 40 000 | 0,62928 Kč | 25 171,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

