220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A221FXXCW1BC

DigiKey Part Number
720-VJ0603A221FXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A221FXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A221FXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A221FXXCW1BC
Description
CAP CER 220PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A221FXXCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A221FXACW1BCVishay Vitramon9 010720-1664-1-ND3,78000 KčUpgrade
KGM15ACG1E221FTKYOCERA AVX6 763478-KGM15ACG1E221FTCT-ND9,03000 KčDirect
In-Stock: 2 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,20500 Kč22,05 Kč
501,56220 Kč78,11 Kč
1001,36490 Kč136,49 Kč
5001,03478 Kč517,39 Kč
1 0000,93315 Kč933,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,78107 Kč3 124,28 Kč
8 0000,72467 Kč5 797,36 Kč
12 0000,69643 Kč8 357,16 Kč
20 0000,66514 Kč13 302,80 Kč
28 0000,64687 Kč18 112,36 Kč
40 0000,62928 Kč25 171,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč