Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A220FXBAC | |
|---|---|
DigiKey Part Number | VJ0603A220FXBAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A220FXBAC |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A220FXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603D220FXBAC31M | Vishay Vitramon | 0 | 720-GA0603D220FXBAC31MTR-ND | 5,93501 Kč | Parametric Equivalent |
| GA0603D220FXBAP31M | Vishay Vitramon | 0 | 720-GA0603D220FXBAP31MTR-ND | 5,86457 Kč | Parametric Equivalent |
| VJ0603A220FXBAP | Vishay Vitramon | 0 | VJ0603A220FXBAP-ND | 8,27769 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 8,36702 Kč | 66 936,16 Kč |
| Unit Price without VAT: | 8,36702 Kč |
|---|---|
| Unit Price with VAT: | 10,12409 Kč |



