VJ0603A180FXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,42419 Kč
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: 8,33425 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 1 960
Unit Price: 8,82000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 10,80862 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 2,18832 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 8 358
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,29691 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,04945 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 42 787
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 774
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 42 026
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 495
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,45314 Kč
Datasheet
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A180FXBPW1BC

DigiKey Part Number
VJ0603A180FXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A180FXBPW1BC
Description
CAP CER 18PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A180FXBPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,91787 Kč28 768,05 Kč
Manufacturers Standard Package
Unit Price without VAT:1,91787 Kč
Unit Price with VAT:2,32062 Kč