
VJ0603A180FXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A180FXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A180FXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A180FXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A180FXBCW1BC |
Description | CAP CER 18PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A180FXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 Kč | 8,12 Kč |
| 10 | 4,81200 Kč | 48,12 Kč |
| 50 | 3,54940 Kč | 177,47 Kč |
| 100 | 3,16410 Kč | 316,41 Kč |
| 500 | 2,51376 Kč | 1 256,88 Kč |
| 1 000 | 2,31296 Kč | 2 312,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92053 Kč | 7 682,12 Kč |
| 8 000 | 1,81862 Kč | 14 548,96 Kč |
| 12 000 | 1,77862 Kč | 21 343,44 Kč |
| 20 000 | 1,77008 Kč | 35 401,60 Kč |
| 28 000 | 1,73273 Kč | 48 516,44 Kč |
| 40 000 | 1,71100 Kč | 68 440,00 Kč |
| 48 000 | 1,69446 Kč | 81 334,08 Kč |
| 96 000 | 1,63876 Kč | 157 320,96 Kč |
| 100 000 | 1,63580 Kč | 163 580,00 Kč |
| Unit Price without VAT: | 8,12000 Kč |
|---|---|
| Unit Price with VAT: | 9,82520 Kč |

