100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A101JXAAC

DigiKey Part Number
720-1370-2-ND - Tape & Reel (TR)
720-1370-1-ND - Cut Tape (CT)
720-1370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A101JXAAC
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A101JXAAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.036" (0.92mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 675
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,17000 Kč31,70 Kč
502,29420 Kč114,71 Kč
1002,02300 Kč202,30 Kč
5001,56542 Kč782,71 Kč
1 0001,42464 Kč1 424,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,21384 Kč4 855,36 Kč
8 0001,13558 Kč9 084,64 Kč
12 0001,09639 Kč13 156,68 Kč
20 0001,05298 Kč21 059,60 Kč
28 0001,02760 Kč28 772,80 Kč
40 0001,00319 Kč40 127,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč