
VJ0603A100JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100JXBACTR-ND - Tape & Reel (TR) 720-VJ0603A100JXBACCT-ND - Cut Tape (CT) 720-VJ0603A100JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100JXBAC |
Description | CAP CER 10PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100JXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,50400 Kč | 35,04 Kč |
| 50 | 2,53600 Kč | 126,80 Kč |
| 100 | 2,23990 Kč | 223,99 Kč |
| 500 | 1,74268 Kč | 871,34 Kč |
| 1 000 | 1,58981 Kč | 1 589,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36046 Kč | 5 441,84 Kč |
| 8 000 | 1,27534 Kč | 10 202,72 Kč |
| 12 000 | 1,23273 Kč | 14 792,76 Kč |
| 20 000 | 1,18549 Kč | 23 709,80 Kč |
| 28 000 | 1,15788 Kč | 32 420,64 Kč |
| 40 000 | 1,13133 Kč | 45 253,20 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

