10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100FXACW1BC

DigiKey Part Number
720-VJ0603A100FXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A100FXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A100FXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100FXACW1BC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100FXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,61700 Kč16,17 Kč
501,12540 Kč56,27 Kč
1000,97640 Kč97,64 Kč
5000,72738 Kč363,69 Kč
1 0000,65094 Kč650,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53645 Kč2 145,80 Kč
8 0000,49400 Kč3 952,00 Kč
12 0000,47277 Kč5 673,24 Kč
20 0000,44925 Kč8 985,00 Kč
28 0000,43551 Kč12 194,28 Kč
40 0000,42229 Kč16 891,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč