
VJ0603A100FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A100FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A100FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100FXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 50 | 1,12540 Kč | 56,27 Kč |
| 100 | 0,97640 Kč | 97,64 Kč |
| 500 | 0,72738 Kč | 363,69 Kč |
| 1 000 | 0,65094 Kč | 650,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53645 Kč | 2 145,80 Kč |
| 8 000 | 0,49400 Kč | 3 952,00 Kč |
| 12 000 | 0,47277 Kč | 5 673,24 Kč |
| 20 000 | 0,44925 Kč | 8 985,00 Kč |
| 28 000 | 0,43551 Kč | 12 194,28 Kč |
| 40 000 | 0,42229 Kč | 16 891,60 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

