10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A100FXAAC

DigiKey Part Number
720-VJ0603A100FXAACTR-ND - Tape & Reel (TR)
720-VJ0603A100FXAACCT-ND - Cut Tape (CT)
720-VJ0603A100FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A100FXAAC
Description
CAP CER 10PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A100FXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1017,47000 Kč174,70 Kč
5013,75780 Kč687,89 Kč
10012,61140 Kč1 261,14 Kč
50010,67622 Kč5 338,11 Kč
1 00010,07757 Kč10 077,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,17938 Kč36 717,52 Kč
8 0008,84541 Kč70 763,28 Kč
12 0008,67805 Kč104 136,60 Kč
20 0008,49257 Kč169 851,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč