
VJ0603A100FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A100FXAACTR-ND - Tape & Reel (TR) 720-VJ0603A100FXAACCT-ND - Cut Tape (CT) 720-VJ0603A100FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A100FXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A100FXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,47000 Kč | 174,70 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 12,61140 Kč | 1 261,14 Kč |
| 500 | 10,67622 Kč | 5 338,11 Kč |
| 1 000 | 10,07757 Kč | 10 077,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,17938 Kč | 36 717,52 Kč |
| 8 000 | 8,84541 Kč | 70 763,28 Kč |
| 12 000 | 8,67805 Kč | 104 136,60 Kč |
| 20 000 | 8,49257 Kč | 169 851,40 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

