Ceramic Capacitor Kit 1pF ~ 8.2pF 250V Surface Mount, MLCC 225 Pieces (15 Values - 15 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0505QUARF1KIT

DigiKey Part Number
720-VJ0505QUARF1KIT-ND
Manufacturer
Manufacturer Product Number
VJ0505QUARF1KIT
Description
CAP KIT CERAMIC 1PF-8.2PF 225PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Ceramic Capacitor Kit 1pF ~ 8.2pF 250V Surface Mount, MLCC 225 Pieces (15 Values - 15 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Vitramon
Series
Packaging
Book
Part Status
Active
Kit Type
Ceramic
Capacitance Range
1pF ~ 8.2pF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
250V
Tolerance
±0.1pF, ±0.25pF
Applications
RF, Microwave, High Frequency
Features
High Q, Low Loss
Quantity
225 Pieces (15 Values - 15 Each)
Packages Included
0505 (1313 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Book
QuantityUnit PriceExt Price
12 962,19000 Kč2 962,19 Kč
102 572,08700 Kč25 720,87 Kč
Manufacturers Standard Package
Unit Price without VAT:2 962,19000 Kč
Unit Price with VAT:3 584,24990 Kč