
VJ0505D101JXCAJ | |
|---|---|
DigiKey Part Number | 720-1434-2-ND - Tape & Reel (TR) 720-1434-1-ND - Cut Tape (CT) 720-1434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0505D101JXCAJ |
Description | CAP CER 100PF 200V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0505D101JXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,67200 Kč | 86,72 Kč |
| 50 | 6,58080 Kč | 329,04 Kč |
| 100 | 5,93610 Kč | 593,61 Kč |
| 500 | 4,85306 Kč | 2 426,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,51814 Kč | 4 518,14 Kč |
| 2 000 | 4,24254 Kč | 8 485,08 Kč |
| 3 000 | 4,10455 Kč | 12 313,65 Kč |
| 5 000 | 3,95170 Kč | 19 758,50 Kč |
| 7 000 | 3,86234 Kč | 27 036,38 Kč |
| 10 000 | 3,77636 Kč | 37 763,60 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


